| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65823-073LF |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 3.81 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 26 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Quickie® |
| SKU: | BRG65823-073LF |
65823-073LF
| Heilind Number: | BRG65823-073LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65823-073LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Blue Quickie® Header, SKU 65823-073LF, a high-performance connector designed for seamless through-hole mounting. Crafted with Polybutylene Terephthalate housing and featuring 26 gold-plated Copper Alloy contacts in a 2-row configuration, this header ensures reliable and efficient connectivity. With a wide operating temperature range from -65°C to 125°C, it is suitable for diverse applications. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. With a 2.54mm pitch and right-angle mount, installation is convenient. Rated for 1000VAC and 3A, it is ideal for demanding environments. Trust in the 65823073LF for premium quality and performance in your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

