| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65823-087LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.81 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG65823-087LF |
65823-087LF
| Heilind Number: | BRG65823-087LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65823-087LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® 65823-087LF, a high-performance PCB Pin Header Connector designed for reliable and efficient board-to-board or wire-to-board connections. Featuring a durable housing made of Polybutylene Terephthalate in a striking Blue color, this connector is not only visually appealing but also built to withstand harsh operating conditions. With 40 gold-plated contacts arranged in 2 rows, it ensures secure and low-resistance connectivity. The Through Hole mount type and Right Angle orientation make it easy to install and suitable for compact spaces. Rated for a wide operating temperature range from -65°C to 125°C, it guarantees performance in diverse environments. Compliant with UL 94V-0 flammability standards, it prioritizes safety. With a current rating of 3A and voltage rating of 1000VAC, it is ideal for various applications in the industrial, automotive, and consumer electronics sectors. Trust the 65823-087LF for high-quality and durable connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

