| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65823-163 |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.81 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG65823-163 |
65823-163
| Heilind Number: | BRG65823-163 |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65823-163 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QUICKIE HEADER in vibrant Blue, part of the Quickie® series. With a durable Glass-Filled Plastic housing, this connector features 20 Gold-plated Copper Alloy contacts in a 2-row configuration, perfect for through-hole mounting. Operating efficiently in a wide temperature range from -65°C to 125°C, it offers reliable performance in various environments. With a pitch of 2.54mm and right-angle mount, installation is convenient. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. With a current rating of 3A and voltage rating of 1000VAC, it is suitable for high-power applications. Ideal for use in hi-rel environments, this PCB Pin Header, SKU 65823-163, ensures secure and efficient connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

