65824-001

Heilind Number:BRG65824-001
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65824-001
ECAD Model:
3D Model

Description:

LATCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65824-001
Color:Blue
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Number of Rows:2
Housing Material:Polybutylene Terephthalate/Polyethylene Terephthalate
Flammability Rating:UL 94V-0
Series:Quickie®
SKU:BRG65824-001

Detailed Description

Introducing the Quickie® LATCH in Blue ( 65824-001), a versatile connector essential for secure PCB connections. Constructed with durable Polybutylene Terephthalate/Polyethylene Terephthalate housing, this component features two rows of pins with a 2.54mm pitch, suitable for through-hole mounting at a right angle. With a UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Perfect for high-speed digital and power applications, this connector is a reliable solution for your PCB design needs.