65846-001LF

Heilind Number:BRG65846-001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65846-001LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG DR POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65846-001LF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene, Polystyrene
Contact Resistance:2 mΩ
Number of Contacts:24
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:PV
SKU:BRG65846-001LF

Detailed Description

Introducing the 65846-001LF, a high-performance MINI LATCH HSG DR POL connector designed for reliable and secure connections in PV applications. Featuring a durable housing made of Polyphenylene and Polystyrene, this female connector boasts 24 gold-plated contacts in a 2-row configuration, ensuring efficient signal transmission. With a crimp termination method and a wide operating temperature range from -40°C to 105°C, it offers versatility in various environments. The 2.54mm pitch and straight mount angle make installation easy and convenient. This connector meets stringent industry standards with UL 94V-0 flammability rating, RoHS compliance, and 1000V voltage rating, guaranteeing safety and performance. Perfect for high-reliability applications, the 65846-001LF is a top choice for professionals in the connector industry.