65846-002ELF

Heilind Number:BRG65846-002ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65846-002ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100X.100--CC P DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65846-002ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:30
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65846-002ELF

Detailed Description

Introducing the Basics+ Mini-PV™ MINI LATCH HSG .100X.100--CC P DUBOX / PV / BERGSTIK connector, SKU 65846-002ELF. Designed for reliable and efficient connectivity, this female connector features a durable Polyphenylene housing in sleek black, offering 30 contacts in a 2-row configuration with a 2.54mm pitch. With a straight mount angle and latch mating type, it ensures secure and stable connections. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees performance in various environments. The crimp termination method accommodates wire sizes from 36 to 22 AWG, with a voltage rating of 1000V for enhanced safety. UL 94V-0 flammability rating and high insulation resistance of 10000 MOhm provide peace of mind in demanding applications. Trust in the 65846002ELF for premium quality and longevity, ideal for a wide range of connector solutions.