65846-003ELF

Heilind Number:BRG65846-003ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65846-003ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG.100X.100--CC DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65846-003ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:38
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65846-003ELF

Detailed Description

Introducing the Basics+ Mini-PV™ Mini Latch Housing, 65846-003ELF. This durable female connector features a polyphenylene housing in sleek black, with 38 gold-plated contacts for reliable connectivity. With a compact 2.54mm pitch and straight mount angle, it's perfect for space-saving designs. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of applications. The crimp termination method ensures secure wire connections, accepting 36-22 AWG wire sizes. Meeting stringent safety standards with UL 94V-0 flammability rating and 1000V voltage rating, it guarantees peace of mind. With a high insulation resistance of 10,000 MOhm and low contact resistance of 2 mΩ, this connector offers superior performance. Designed for 1000 mating cycles, it's built to last. Trust in the quality and reliability of the Basics+ Mini-PV™ Mini Latch Housing for your connectivity needs.