| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65846-006ELF |
| Series: | Basics+ Mini-PV™ |
| Gender: | Female |
| Housing Material: | Polyphenylene |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mating Type: | Latch |
| Mount Angle: | Straight |
| Contact Resistance: | 2 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 10000 MOhm |
| Mating Cycles: | 1000 cycle |
| Wire Size: | 36 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 1000 V |
| SKU: | BRG65846-006ELF |
65846-006ELF
| Heilind Number: | BRG65846-006ELF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65846-006ELF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK Mini Latch Housing, featuring a compact 100X100 design in a durable Polyphenylene construction. With 20 contacts spread across 2 rows, this connector ensures reliable connectivity. The crimp termination method guarantees secure attachment, while a wide operating temperature range from -40°C to 105°C makes it suitable for various environments. Its 2.54mm pitch and straight mount angle offer easy integration. Meeting UL 94V-0 flammability standards and boasting a voltage rating of 1000V, this connector prioritizes safety and performance. Perfect for applications in the connectors, pin & socket housings, and contacts category.

