65846-007ELF

Heilind Number:BRG65846-007ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65846-007ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG.100X100CC--POL DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65846-007ELF
Pitch:2.54 mm
Gender:Female
Wire Size:36 - 22 AWG
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:1000 cycle
Number of Rows:2
Voltage Rating:1000 V
Housing Material:Polyphenylene
Contact Resistance:2 mΩ
Number of Contacts:14
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:10000 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:Basics+ Mini-PV™
SKU:BRG65846-007ELF

Detailed Description

The 65846-007ELF is a versatile Mini-PV™ connector housing designed for reliable electrical connections in various applications. Featuring a compact 100x100CC size, this female connector is crafted from durable Polyphenylene, ensuring long-lasting performance even in demanding environments. With 14 gold-plated contacts arranged in 2 rows, it allows for efficient signal transmission. The crimp termination method offers easy installation, while the straight mount angle enhances compatibility. Operating smoothly between -40 °C and 105 °C, this connector is suitable for a wide range of operating conditions. With a pitch of 2.54 mm and a voltage rating of 1000 V, it meets industry standards for connectivity. Its black housing with latch mating type not only ensures secure connections but also adds a professional touch to your setup. Moreover, with UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Whether you're working on a new project or replacing existing connectors, the 65846-007ELF is the perfect choice for high-quality, high-performance connectivity solutions.