65846-008LF

Heilind Number:BRG65846-008LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65846-008LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG DR POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65846-008LF
Series:PV
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:18
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65846-008LF

Detailed Description

Introducing the PV Series Mini Latch Housing, SKU 65846-008LF, designed for reliable connectivity in a wide range of applications. This female housing features a durable construction of Polyphenylene and Polystyrene, ensuring longevity even in demanding environments. With 18 gold-plated contacts arranged in 2 rows and a 2.54mm pitch, it allows for secure and efficient crimp termination of wires ranging from 36 to 22 AWG. Operating seamlessly in temperatures ranging from -40°C to 105°C, it offers performance and versatility. The latch mating type ensures a secure connection, while the straight mount angle facilitates easy installation. Rated for 1000 mating cycles and boasting a contact resistance of 2mΩ, this housing guarantees consistent performance. Its black housing color and UL 94V-0 flammability rating add to its functionality and safety. RoHS compliant and with a voltage rating of 1000V, this connector is not only high-performing but also environmentally friendly. Ideal for use in hi-rel applications, it is a must-have for any project requiring robust and dependable connectivity.