65846-014ELF

Heilind Number:BRG65846-014ELF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65846-014ELF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100X.100--CC P DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65846-014ELF
Series:Basics+ Mini-PV™
Gender:Female
Housing Material:Polyphenylene
Number of Contacts:4
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:10000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65846-014ELF

Detailed Description

Introducing the Basics+ Mini-PV™ MINI LATCH HSG .100X.100--CC P DUBOX / PV / BERGSTIK connector, designed for reliable and efficient connectivity in various electronic applications. With a gender specification of Female, this connector features a durable Polyphenylene housing in sleek Black, ensuring long-lasting performance. Boasting 4 contacts arranged in 2 rows with a 2.54mm pitch, it allows for secure and precise connections. The Crimp termination method simplifies installation, accommodating wire sizes ranging from 36 to 22 AWG. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for use in diverse environments. With a maximum voltage rating of 1000V and UL 94V-0 flammability rating, it guarantees safety and compliance. The connector is RoHS compliant, further highlighting its commitment to environmental responsibility. Trusted for its quality and performance, this product caters to the exacting demands of the modern connectivity landscape.