65846-014LF

Heilind Number:BRG65846-014LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65846-014LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG DR POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65846-014LF
Series:PV
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:4
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65846-014LF

Detailed Description

Introducing the 65846-014LF, a high-performance MINI LATCH HSG DR POL connector designed for reliable signal transmission in demanding environments. With a compact PV series form factor and female gender, this connector is ideal for a wide range of applications. Constructed with durable Polyphenylene and Polystyrene housing materials, it ensures long-term durability even in harsh conditions. Featuring 4 contacts arranged in 2 rows, with a crimp termination method and a 2.54mm pitch, it offers easy and secure connectivity. Operating efficiently in temperatures ranging from -40°C to 105°C, it guarantees performance in extreme settings. The black housing color and UL 94V-0 flammability rating further enhance its suitability for various industries. With RoHS compliance and a 1000V voltage rating, it meets international standards for environmental safety and reliability. Trust in the 65846-014LF for high-quality, high-speed connectivity in your projects.