65846-022LF

Heilind Number:BRG65846-022LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65846-022LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG DR POL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65846-022LF
Series:PV
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:34
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65846-022LF

Detailed Description

Introducing the 65846-022LF, a high-performance MINI LATCH HSG DR POL connector designed for reliable connectivity in demanding environments. Part of the PV series, this female connector features a durable housing made of Polyphenylene and Polystyrene, ensuring long-lasting durability. With 34 gold-plated contacts arranged in 2 rows, it offers efficient signal transmission. The crimp termination method allows for easy installation, while its wide operating temperature range of -40°C to 105°C makes it suitable for various applications. Featuring a 2.54mm pitch and straight mount angle, it provides a secure and stable connection. With a low contact resistance of 2 mΩ and high insulation resistance of 100000 MOhm, it guarantees optimal performance. RoHS-compliant and UL 94V-0 rated for flammability, this connector meets stringent quality standards. Suitable for use with wire sizes ranging from 36 to 22 AWG and a voltage rating of 1000V, it is ideal for a wide range of industrial and commercial applications. With 1000 mating cycles and in-stock availability, the 65846-022LF is the perfect choice for your connectivity needs.