65846-026LF

Heilind Number:BRG65846-026LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:65846-026LF
ECAD Model:
3D Model

Description:

MINI LATCH HSG .100X.100 DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 65846-026LF
Series:PV
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:46
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU:BRG65846-026LF

Detailed Description

The 65846-026LF is a high-performance MINI LATCH HSG designed for seamless connectivity in demanding environments. Part of the PV series, this female connector features a durable housing made of Polyphenylene and Polystyrene, ensuring reliability even in extreme conditions. With 46 gold-plated contacts arranged in 2 rows and a pitch of 2.54mm, it allows for efficient signal transmission. The crimp termination method guarantees secure wire attachment, accommodating 36-22 AWG sizes. Operating at temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. Its black housing color, UL 94V-0 flammability rating, and 1000V voltage rating make it a safe and versatile choice for connectors. With a contact resistance of 2mΩ, insulation resistance of 100000 MOhm, and 1000 mating cycles, it ensures long-lasting performance. Whether used in industrial machinery, telecommunications, or automotive systems, the 65846-026LF delivers unparalleled quality and durability.