| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65863-055LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG65863-055LF |
65863-055LF
| Heilind Number: | BRG65863-055LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65863-055LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QKE HDR Blue Quickie® Connector ( 65863-055LF), a high-performance solution for your PCB connection needs. With a durable Polybutylene Terephthalate housing and gold-plated Copper Alloy contacts, this connector ensures reliable conductivity even in harsh environments. Featuring 14 contacts in 2 rows with a 2.54mm pitch, it offers efficient signal transmission. Designed for through-hole mounting with a straight orientation, installation is quick and easy. With a wide operating temperature range of -65°C to 125°C, it is suitable for various applications. This UL 94V-0 rated connector guarantees safety and compliance, while its RoHS certification ensures environmental responsibility. With a current rating of 3A and voltage rating of 1000VAC, it is suitable for power and signal transmission. Upgrade your PCB connections with the QKE HDR Blue Quickie® Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

