| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65863-061LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG65863-061LF |
65863-061LF
| Heilind Number: | BRG65863-061LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65863-061LF |
| ECAD Model: |
Specifications
Detailed Description
The Quickie® HDR PCB Pin Header, SKU 65863-061LF, is a high-performance connectivity solution designed for demanding applications. With a durable Polybutylene Terephthalate housing material and gold-plated copper alloy contacts, this blue connector ensures reliable signal transmission. Featuring 16 contacts in a 2-row configuration with a 2.54mm pitch, it offers efficient PCB integration through through-hole mounting. With a wide operating temperature range of -65°C to 125°C and a voltage rating of 1000 VAC, it is suitable for use in diverse environments. RoHS compliant and UL 94V-0 rated for flammability, this connector guarantees safety and environmental responsibility. Ideal for industrial, aerospace, and automotive applications requiring high reliability, the Quickie® HDR PCB Pin Header sets a new standard in connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

