| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65863-063LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG65863-063LF |
65863-063LF
| Heilind Number: | BRG65863-063LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65863-063LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® HDR, a high-performance PCB Pin Header designed for reliable connectivity in electronic applications. Featuring a durable Polybutylene Terephthalate housing in a striking Blue color, this connector offers exceptional durability and visual appeal. With 16 gold-plated contacts arranged in 2 rows, it ensures efficient signal transmission. The Through Hole mount type and Straight mount angle make installation a breeze, while a pitch of 2.54mm allows for easy integration into circuit boards. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. With a wide operating temperature range of -65°C to 125°C, and a voltage rating of 1000VAC, it's suitable for diverse industrial applications. Trust the 65863-063LF for superior quality and performance in your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

