| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65863-067LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG65863-067LF |
65863-067LF
| Heilind Number: | BRG65863-067LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65863-067LF |
| ECAD Model: |
Specifications
Detailed Description
The 65863-067LF Quickie® HDR in Blue is a durable and reliable connector for your PCB assembly needs. With a housing made of Polybutylene Terephthalate and gold-plated Copper Alloy contacts, it ensures excellent conductivity and corrosion resistance. This through-hole mount type connector features 20 contacts in 2 rows, with a pitch of 2.54mm for easy installation. Operating in a wide temperature range from -65°C to 125°C, it is suitable for various environments. With a flammability rating of UL 94V-0 and RoHS compliance, it meets strict safety standards. Rated for 3A and 1000VAC, it guarantees efficient power transmission. Perfect for high-reliability applications, the 65863-067LF is an essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

