| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65863-085LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG65863-085LF |
65863-085LF
| Heilind Number: | BRG65863-085LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65863-085LF |
| ECAD Model: |
Specifications
Detailed Description
The Quickie® HDR in Blue ( 65863-085LF) is a high-performance connector designed for through-hole mounting. Featuring a durable housing made of Polybutylene Terephthalate, this connector ensures reliable performance in a wide range of environments. With 40 gold-plated copper alloy contacts arranged in two rows, it offers excellent conductivity and signal transmission. Its straight mount angle and 2.54mm pitch make it easy to install on PCBs. Rated for up to 1000 VAC and 3A current, it is suitable for demanding applications. With a wide operating temperature range of -65 °C to 125 °C and UL 94V-0 flammability rating, it guarantees safety and stability. Additionally, it is RoHS compliant, making it environmentally friendly. Perfect for use in hi-rel settings, the Quickie® HDR is a reliable solution for your connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

