| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65863-087LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG65863-087LF |
65863-087LF
| Heilind Number: | BRG65863-087LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65863-087LF |
| ECAD Model: |
Specifications
Detailed Description
The QKE HDR ( 65863-087LF) in striking Blue color is a crucial component in the Quickie® series, designed for high-performance applications. Constructed with durable Polybutylene Terephthalate housing, this through-hole mount connector features 40 gold-plated copper alloy contacts in a 2-row configuration, ensuring reliable connectivity. With a wide operating temperature range of -65°C to 125°C, it can withstand harsh environments. The 2.54mm pitch and straight mount angle provide easy installation, while the UL 94V-0 flammability rating guarantees safety. Rated for 3A of current and 1000VAC, it meets stringent RoHS compliance standards. Whether in stock for immediate delivery or sourced on demand, this PCB pin header is a dependable choice for demanding electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

