| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65863-095LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 17.15 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG65863-095LF |
65863-095LF
| Heilind Number: | BRG65863-095LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65863-095LF |
| ECAD Model: |
Specifications
Detailed Description
The 65863-095LF is a high-performance PCB pin header connector from the Quickie® series, designed for reliable and efficient board-to-board connections. Featuring a durable Polybutylene Terephthalate housing in a sleek blue color, this connector offers exceptional stability and longevity. With 50 gold-plated copper alloy contacts arranged in 2 rows, it ensures secure and low-resistance signal transmission. The straight through-hole mount type and 2.54mm pitch allow for easy installation on PCBs. Rated for operating temperatures ranging from -65°C to 125°C, and with a voltage rating of 1000 VAC, this connector is suitable for a wide range of applications. Its UL 94V-0 flammability rating guarantees safety and compliance with industry standards. Perfect for use in demanding environments, the 65863-095LF is a top choice for high-reliability connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

