| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 65863-122LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG65863-122LF |
65863-122LF
| Heilind Number: | BRG65863-122LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 65863-122LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QKE HDR Blue Quickie® connector, SKU 65863-122LF. This high-performance connector features a Polybutylene Terephthalate housing, ensuring durability and reliability in any application. With 26 gold-plated copper alloy contacts arranged in two rows, it offers seamless connectivity. Operating at temperatures ranging from -65°C to 125°C and with a voltage rating of 1000 VAC, it is suitable for a wide range of environments. The straight through-hole mount type and 2.54mm pitch make installation easy and efficient. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety standards. Perfect for use in hi-rel applications, this PCB pin header is a must-have for any project requiring secure and efficient board-to-board connections. Upgrade your connectivity solutions with the QKE HDR Blue connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

