| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66207-013LF |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 20 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Quickie® |
| SKU: | BRG66207-013LF |
66207-013LF
| Heilind Number: | BRG66207-013LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66207-013LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Blue Quickie® 66207-013LF PCB Pin Header, designed for reliable and efficient through-hole mounting in electronic assemblies. With a durable Polybutylene Terephthalate housing, this connector features 20 gold-plated copper alloy contacts arranged in two rows, ensuring secure and high-speed data transmission. Operating flawlessly in temperatures ranging from -65°C to 125°C, it guarantees performance in diverse environments. The 2.54mm pitch and straight mount angle offer easy installation, while the 2.67mm tail length and UL 94V-0 flammability rating ensure safety and compliance. RoHS compliant and rated for 1000VAC, this connector is ideal for high-current applications, making it a dependable choice for demanding projects. Elevate your connectivity with the 66207-013LF, the pinnacle of PCB pin header technology.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

