| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66207-026 |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66207-026 |
66207-026
| Heilind Number: | BRG66207-026 |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66207-026 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QUICKIE HEADER in Blue, a reliable and high-performance connector from our Quickie® series. Designed for optimal connectivity, this through-hole mount features 50 contacts in 2 rows, crafted from durable Polybutylene Terephthalate with Copper Alloy contacts plated in Gold. With a pitch of 2.54mm and a straight mount angle, it offers easy installation and secure connections. Operating temperature ranges from -65°C to 125°C, ensuring versatility in various environments. UL 94V-0 rated for safety, it can handle up to 3A of current and 1000VAC of voltage. RoHS compliant, it guarantees environmental responsibility. Perfect for applications in Connectors, PCB Pin Headers, and more, the QUICKIE HEADER ( 66207-026) is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

