66226-003LF

Heilind Number:BRG66226-003LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66226-003LF
ECAD Model:
3D Model

Description:

CLINCHER PIN ASSEMBLY-TI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66226-003LF
Series:Clincher™
Gender:Male
Housing Material:High Temperature Plastic
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG66226-003LF

Detailed Description

Introducing the 66226-003LF Clincher™ Pin Assembly-TI, a high-performance connector designed for male gender applications. This cable mount connector features a robust housing made of high-temperature plastic in a striking blue color, ensuring durability in even the most demanding environments. With three copper nickel alloy contacts plated with tin, it offers reliable conductivity with a current rating of 2A and a voltage rating of 500V. Operating smoothly in temperatures ranging from -65°C to 105°C, this connector is suitable for a wide range of industrial and commercial applications. Its straight mount angle and top contact orientation make installation a breeze, while its UL 94V-0 flammability rating guarantees safety compliance. With a pitch of 2.54mm and RoHS compliance, it meets stringent industry standards for quality and environmental responsibility. Perfect for FFC, FPC, ribbon, and IDT connections, the 66226-003LF is the ideal choice for your connectivity needs.