66226-006LF

Heilind Number:BRG66226-006LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66226-006LF
ECAD Model:
3D Model

Description:

CLINCHER PIN ASSEMBLY-TI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66226-006LF
Series:Clincher™
Gender:Male
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG66226-006LF

Detailed Description

Introducing the 66226-006LF Clincher™ Pin Assembly, designed for reliable connectivity in high temperature environments. This male connector features a durable housing made of High Temperature Plastic, with 6 copper nickel alloy contacts plated with tin for enhanced conductivity. With a straight cable mount configuration and a pitch of 2.54 mm, it offers easy installation in various applications. The blue housing color and UL 94V-0 flammability rating ensure safety and visibility. Operating smoothly in temperatures ranging from -65°C to 105°C, this connector is suitable for a wide range of industrial and commercial settings. RoHS compliant and rated for 500V, it guarantees quality and compliance with environmental standards. Perfect for use in aerospace, automotive, and other demanding industries, the 66226-006LF is the ideal choice for your connectivity needs.