66226-011LF

Heilind Number:BRG66226-011LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66226-011LF
ECAD Model:
3D Model

Description:

CLINCHER PIN ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66226-011LF
Series:Clincher™
Gender:Male
Housing Material:High Temperature Plastic
Number of Contacts:11
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG66226-011LF

Detailed Description

The 66226-011LF Clincher™ Pin Assembly is a high-quality connector designed for male cable mounting applications. With 11 contacts in a single row, it offers reliable connectivity in a compact form. Constructed with high-temperature plastic housing and copper nickel alloy contacts plated with tin, it ensures durability and efficient signal transmission. Operating within a wide temperature range from -65°C to 105°C, it is suitable for diverse environments. The 2.54mm pitch and straight mount angle provide versatility in installation. Featuring a blue housing color and UL 94V-0 flammability rating, it prioritizes safety and visibility. With a current rating of 2A and voltage rating of 500V, it meets stringent performance standards. RoHS compliant for environmental responsibility, this connector is ideal for various applications in the connectors, FFC & FPC connectors, FFC, FPC, Ribbon & IDT connectors categories.