66226-016LF

Heilind Number:BRG66226-016LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66226-016LF
ECAD Model:
3D Model

Description:

CLINCHER PIN ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66226-016LF
Series:Clincher™
Gender:Male
Housing Material:High Temperature Plastic
Number of Contacts:16
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG66226-016LF

Detailed Description

The 66226-016LF Clincher™ Pin Assembly is a high-performance connector designed for male applications, featuring a durable housing made of high temperature plastic in a striking blue color. With 16 contacts in a single row, this cable mount connector ensures reliable connectivity in a variety of settings. The copper nickel alloy contacts with tin plating offer excellent conductivity and corrosion resistance, with a current rating of 2A and a voltage rating of 500V. Operating seamlessly in temperatures ranging from -65°C to 105°C, this connector is suitable for a wide range of environments. Its UL 94V-0 flammability rating and RoHS compliance guarantee safety and environmental responsibility. Perfect for use in demanding applications, the 66226-016LF is a versatile and dependable choice in the world of connectors.