66226-020LF

Heilind Number:BRG66226-020LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66226-020LF
ECAD Model:
3D Model

Description:

CLINCHER PIN ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66226-020LF
Series:Clincher™
Gender:Male
Housing Material:High Temperature Plastic
Number of Contacts:20
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG66226-020LF

Detailed Description

The 66226-020LF Clincher™ Pin Assembly offers high-performance connectivity in a compact and durable design. With 20 contacts in a single row, this male connector is ideal for various electronic applications. Constructed with high-temperature plastic housing and copper nickel alloy contacts plated with tin, it ensures reliable operation in extreme environments. Featuring a straight cable mount, 2.54mm pitch, and top contact orientation, it allows for easy and secure installation. With a wide operating temperature range of -65°C to 105°C and a voltage rating of 500V, it meets the most demanding requirements. RoHS compliant and UL 94V-0 rated for safety and environmental standards, this connector is a dependable choice for professionals in the industry.