66226-035LF

Heilind Number:BRG66226-035LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66226-035LF
ECAD Model:
3D Model

Description:

CLINCHER PIN ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66226-035LF
Series:Clincher™
Gender:Male
Housing Material:High Temperature Plastic
Number of Contacts:3
Number of Rows:1
Mount Type:Cable Mount
Contact Material:Copper Nickel Alloy
Contact Plating:Gold/GXT
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Housing Color:Blue
Contact Orientation:Top
Flammability Rating:UL 94V-0
Current Rating:2 A
Voltage Rating:500 V
SKU:BRG66226-035LF

Detailed Description

Introducing the 66226-035LF Clincher™ Pin Assembly, a high-performance connector designed for male applications. Constructed with durable high-temperature plastic housing and featuring three gold/GXT plated copper nickel alloy contacts, this assembly ensures reliable and efficient connectivity in demanding environments. With a cable mount design and straight mount angle, installation is quick and hassle-free. The blue housing color not only adds a touch of visual distinction but also meets UL 94V-0 flammability standards for enhanced safety. Operating flawlessly within a wide temperature range of -65°C to 105°C, and rated for 500V voltage and 2A current, this connector is suitable for various industrial and commercial applications. Additionally, with RoHS compliance, you can trust in its environmental sustainability. Perfect for use in hi-rel systems and available under the acronym 66226035LF, this connector is a must-have in your connectivity arsenal.