66226-037LF

Heilind Number:BRG66226-037LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66226-037LF
ECAD Model:
3D Model

Description:

CLINCHER PIN ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66226-037LF
Pitch:2.54 mm
Gender:Male
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Gold/GXT
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:5
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG66226-037LF

Detailed Description

Introducing the 66226-037LF Clincher™ Pin Assembly, designed for high-performance connectivity in demanding environments. Crafted with durable High Temperature Plastic housing and boasting a contact material of Copper Nickel Alloy with Gold/GXT plating, this assembly ensures reliable signal transmission. With five contacts in a single row, it offers efficient cable mounting with a 2.54mm pitch and straight mount angle. The blue housing color, UL 94V-0 flammability rating, and RoHS compliance guarantee safety and environmental responsibility. Operating seamlessly in temperatures ranging from -65°C to 105°C, it's ideal for a wide range of applications. Trust in the quality and precision of this male gendered connector for your connectivity needs.