66226-044LF

Heilind Number:BRG66226-044LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:66226-044LF
ECAD Model:
3D Model

Description:

CLINCHER PIN ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 66226-044LF
Pitch:2.54 mm
Gender:Male
Mount Type:Cable Mount
Mount Angle:Straight
Housing Color:Blue
Current Rating:2 A
Number of Rows:1
Voltage Rating:500 V
Contact Plating:Gold/GXT
Contact Material:Copper Nickel Alloy
Housing Material:High Temperature Plastic
Number of Contacts:12
Contact Orientation:Top
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
Series:Clincher™
SKU:BRG66226-044LF

Detailed Description

Introducing the 66226-044LF Clincher™ Pin Assembly, a high-performance connector designed for male applications in high temperature environments. With a housing made of durable high temperature plastic and featuring 12 copper nickel alloy contacts with gold/GXT plating, this connector ensures reliable conductivity. Operating at temperatures ranging from -65°C to 105°C and with a voltage rating of 500V, it is suitable for a wide range of industrial and commercial applications. With a straight cable mount design and a pitch of 2.54mm, installation is quick and easy. The blue housing color and UL 94V-0 flammability rating guarantee safety and compliance. RoHS compliant and with a current rating of 2A, this connector is a dependable choice for your connectivity needs.