| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66429-019LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.67 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66429-019LF |
66429-019LF
| Heilind Number: | BRG66429-019LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66429-019LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® 66429-019LF, a high-performance PCB Pin Header Connector designed for reliable through-hole mounting in electronic applications. Featuring a durable Polybutylene Terephthalate housing in a vibrant Blue color, this connector boasts 20 gold-plated copper alloy contacts arranged in 2 rows with a 2.54mm pitch. With a maximum operating temperature of 125°C and a minimum of -65°C, it ensures optimal performance in a wide range of environments. The right angle mount and 2.67mm tail length offer convenient installation, while the UL 94V-0 flammability rating guarantees safety. Rated for 3A at 1000VAC, it provides secure power and signal transmission. Perfect for hi-rel applications in aerospace, defense, and industrial sectors, the 66429-019LF sets a new standard for connectivity and durability. Elevate your designs with this essential component from the Quickie® series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

