| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66429-057LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.81 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66429-057LF |
66429-057LF
| Heilind Number: | BRG66429-057LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66429-057LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 66429-057LF, a high-performance PCB pin header connector from the Quickie® series. Designed for reliability in demanding environments, this connector features a durable Polybutylene Terephthalate housing and shrouded design for added protection. With 14 gold-plated contacts in a 2-row configuration, it ensures secure and efficient connections. The right-angle mount type and 2.54 mm pitch offer versatility in PCB assembly. Rated for a wide temperature range from -65°C to 125°C, it is suitable for use in various applications. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 3 A and voltage rating of 1000 VAC, it provides excellent performance. Ideal for hi-rel applications, this connector is a reliable choice for your connectivity needs. Upgrade your PCB designs with the 66429-057LF and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

