| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66429-063 |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.81 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66429-063 |
66429-063
| Heilind Number: | BRG66429-063 |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66429-063 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QUICKIE HEADER in Blue, part of the Quickie® series. This connector features a Glass-Filled Plastic housing, making it durable and reliable for a variety of applications. With 16 contacts arranged in 2 rows, it provides ample connectivity options. The Through Hole mount type ensures easy installation on PCBs. Contacts made of Copper Alloy with Gold plating guarantee excellent conductivity. Operating temperature ranging from -65°C to 125°C makes it suitable for diverse environments. With a pitch of 2.54 mm and Right Angle mount angle, it offers flexibility in design. Shrouded for added safety, it meets UL 94V-0 flammability rating standards. RoHS compliant and rated for 1000 VAC, it is environmentally friendly and safe for use. Perfect for high-speed data transmission and power delivery, this PCB connector is a reliable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

