| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66429-073 |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 2.67 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 26 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Quickie® |
| SKU: | BRG66429-073 |
66429-073
| Heilind Number: | BRG66429-073 |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66429-073 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QUICKIE HEADER, a vital component for seamless connectivity in electronic devices. Featuring a vibrant Blue color, this header from the Quickie® series is crafted from durable Glass-Filled Plastic, ensuring longevity and reliability. With 26 contacts arranged in 2 rows and a pitch of 2.54mm, it offers efficient signal transmission. The Through Hole mount type and Right Angle orientation make installation a breeze. Constructed with Copper Alloy contacts plated in Gold, it guarantees optimal conductivity even in demanding environments. Rated for a wide operating temperature range from -65°C to 125°C and with a voltage rating of 1000VAC, it ensures performance under varying conditions. With a UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental standards. Perfect for high-speed data transfer and power distribution, this header is a must-have in any PCB assembly project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

