| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66429-073LF |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 2.67 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 26 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Quickie® |
| SKU: | BRG66429-073LF |
66429-073LF
| Heilind Number: | BRG66429-073LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66429-073LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Blue QUICKIE HEADER, SKU 66429-073LF, a high-performance connector designed for seamless through-hole mounting. Part of the Quickie® series, this header boasts a durable Polybutylene Terephthalate housing and features 26 gold-plated copper alloy contacts arranged in two rows, with a pitch of 2.54 mm. With a wide operating temperature range of -65°C to 125°C and a voltage rating of 1000 VAC, it ensures reliable performance in diverse environments. The right-angle mount and shrouded design offer easy and secure installation, while its UL 94V-0 flammability rating guarantees safety. RoHS compliant and with a current rating of 3 A, this PCB connector is ideal for a variety of applications requiring dependable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

