| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66429-079LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.67 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66429-079LF |
66429-079LF
| Heilind Number: | BRG66429-079LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66429-079LF |
| ECAD Model: |
Specifications
Detailed Description
The 66429-079LF is a high-performance PCB pin header connector from the Quickie® series, designed for reliable and durable through-hole mounting. Featuring 34 gold-plated copper alloy contacts arranged in 2 rows with a pitch of 2.54 mm, this connector ensures secure and efficient signal transmission. Its Polybutylene Terephthalate housing material offers excellent mechanical strength and thermal stability, making it suitable for a wide range of applications. With a maximum operating temperature of 125 °C and a minimum of -65 °C, it can withstand harsh environmental conditions. Rated for 3 A current and 1000 VAC voltage, this connector guarantees safe and efficient power delivery. Its right-angle mount angle and shrouded design provide ease of use and enhanced protection. Compliant with UL 94V-0 flammability rating, it meets stringent safety standards. Ideal for hi-rel applications, the 66429-079LF is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

