| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66429-093LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 3.81 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66429-093LF |
66429-093LF
| Heilind Number: | BRG66429-093LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66429-093LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® Blue Header ( 66429-093LF), a high-performance connector designed for reliable through-hole mounting on PCBs. With 50 gold-plated contacts arranged in two rows with a 2.54mm pitch, this header ensures efficient signal transmission in electronic devices. The Polybutylene Terephthalate housing, along with UL 94V-0 flammability rating, guarantees durability and safety. Operating at temperatures ranging from -65°C to 125°C, it is suitable for a wide range of environments. The right-angle mount and 3.81mm tail length offer flexibility in installation. RoHS compliant and rated for 1000VAC, this connector meets stringent quality and safety standards. Perfect for use in hi-rel applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2017 | PCN17043 - Packaging Change. Change the tray material from Expanded Polystyrene foam to Polystyrene. And for 65863/66207 series, will also change the packaging quantity per box, but keep existing carton packaging quantity. | Download | |||

