| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66506-008LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66506-008LF |
66506-008LF
| Heilind Number: | BRG66506-008LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66506-008LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® HDR Connector ( 66506-008LF), featuring a durable housing made of Glass-Filled Plastic in a vibrant Blue color. With 20 gold-plated Copper Alloy contacts arranged in two rows, this Through Hole mount type connector ensures reliable connectivity in a variety of applications. Operating seamlessly in temperatures ranging from -65°C to 125°C, it offers a pitch of 2.54mm and a straight mount angle with a tail length of 3.81mm. UL 94V-0 rated for safety, it boasts a current rating of 3A and a voltage rating of 1000VAC, making it suitable for high-performance electronics. RoHS compliant, the Quickie® HDR Connector (acronym: 66506008LF) is a top choice for demanding PCB pin header applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

