| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66506-013LF |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 26 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Quickie® |
| SKU: | BRG66506-013LF |
66506-013LF
| Heilind Number: | BRG66506-013LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66506-013LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® HDR Blue 26-Contact Through Hole Connector ( 66506-013LF), designed for high-reliability applications. Crafted with durable glass-filled plastic housing, this connector ensures robust performance in extreme environments, with a wide operating temperature range from -65°C to 125°C. Featuring gold-plated copper alloy contacts, it guarantees excellent conductivity and signal integrity. With a pitch of 2.54mm and straight mount angle, it offers easy installation on PCBs. This UL 94V-0 rated connector is RoHS compliant, meeting the latest environmental standards. Suitable for power and signal transmission, it has a current rating of 3A and voltage rating of 1000VAC. Trust in the reliability and performance of the Quickie® HDR connector for your critical electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

