| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66506-014LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66506-014LF |
66506-014LF
| Heilind Number: | BRG66506-014LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66506-014LF |
| ECAD Model: |
Specifications
Detailed Description
The QKE HDR 66506-014LF is a high-performance connector designed for reliable and efficient PCB board connections. Featuring a vibrant blue housing made of durable glass-filled plastic, this Quickie® series connector is built to withstand even the harshest operating conditions. With 26 gold-plated contacts in a 2-row configuration, it ensures secure and stable signal transmission. Its through-hole mounting type and straight angle design make installation a breeze, while its UL 94V-0 flammability rating guarantees safety. Operating at temperatures ranging from -65°C to 125°C, it's suitable for a wide range of environments. With a current rating of 3A and a voltage rating of 1000VAC, it's perfect for high-power applications. RoHS compliant and meticulously crafted from top-quality materials, the QKE HDR 66506-014LF is the ideal choice for demanding electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

