| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66506-032LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66506-032LF |
66506-032LF
| Heilind Number: | BRG66506-032LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66506-032LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 66506-032LF, a high-performance connector from the Quickie® series designed for reliable PCB connections. Featuring a durable housing made of Glass-Filled Plastic, this through-hole mount connector offers secure attachment with two rows of 50 contacts each. The contact material, Copper Alloy, plated with Gold ensures excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 °C to 125 °C, it is suitable for various industrial applications. With a pitch of 2.54 mm and straight mount angle, installation is convenient. The shrouded design enhances safety, and its UL 94V-0 flammability rating guarantees compliance with stringent standards. With a current rating of 3 A and voltage rating of 1000 VAC, this RoHS-compliant connector delivers exceptional performance and durability, making it an ideal choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

