| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66506-038LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66506-038LF |
66506-038LF
| Heilind Number: | BRG66506-038LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66506-038LF |
| ECAD Model: |
Specifications
Detailed Description
The 66506-038LF Quickie® Header in Blue offers reliable connectivity for your electronic applications. With a durable Glass-Filled Plastic housing, this connector is built to last. Featuring 14 contacts in 2 rows, it provides ample connectivity options. The Through Hole mount type ensures secure attachment to your PCB. Made of Copper Alloy with Gold plating, the contacts offer excellent conductivity. Operating temperature range from -65°C to 125°C makes it suitable for a variety of environments. With a pitch of 2.54mm and straight mount angle, it's easy to install. The shrouded design enhances safety, while the UL 94V-0 flammability rating adds peace of mind. RoHS compliant and rated for 1000VAC, it meets international standards for environmental responsibility and safety. Perfect for use in high-performance electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

