| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66506-043 |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66506-043 |
66506-043
| Heilind Number: | BRG66506-043 |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66506-043 |
| ECAD Model: |
Specifications
Detailed Description
The QUICKIE II HEADER in Blue is a reliable and durable connector designed for secure through-hole mounting on PCBs. With 16 gold-plated copper alloy contacts arranged in 2 rows, this header ensures efficient signal transmission with a current rating of 3A and voltage rating of 1000VAC. Its glass-filled plastic housing, UL 94V-0 flammability rating, and wide operating temperature range of -65°C to 125°C guarantee long-lasting performance in various environments. Featuring a 2.54mm pitch and straight mount angle, it facilitates easy and precise connections. RoHS compliant and in stock, it is ideal for use in high-speed data, telecommunications, and industrial equipment applications. The QUICKIE II HEADER is part of the Quickie® series, known for its quality and reliability in the field of PCB connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

