| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66506-044LF |
| Color: | Blue |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.81 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 VAC |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 16 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Quickie® |
| SKU: | BRG66506-044LF |
66506-044LF
| Heilind Number: | BRG66506-044LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66506-044LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 66506-044LF, a high-performance Quickie® Header in a sleek blue finish. Engineered for durability, this connector features a housing made of glass-filled plastic and 16 gold-plated copper alloy contacts in a 2-row configuration. With a through-hole mount type and a 2.54mm pitch, it offers secure and reliable connections on PCBs. The straight mount angle and shrouded design ensure easy installation and protection against environmental factors. Rated for a wide temperature range from -65°C to 125°C, and boasting a UL 94V-0 flammability rating, it guarantees optimal performance in diverse operating conditions. With a current rating of 3A and a voltage rating of 1000VAC, this connector is suitable for various high-power applications. Rest assured, it is RoHS compliant, meeting stringent environmental standards. Perfect for use in hi-rel settings, the 66506-044LF is a top choice for demanding connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

