| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66506-068LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66506-068LF |
66506-068LF
| Heilind Number: | BRG66506-068LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66506-068LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® 66506-068LF PCB Pin Header Connector, a reliable and durable component for your electronic assembly needs. Featuring a blue glass-filled plastic housing, this connector is designed for through-hole mounting with a pitch of 2.54mm. With 14 gold-plated copper alloy contacts arranged in two rows, it ensures secure and efficient connectivity. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Operating within a wide temperature range from -65°C to 125°C, it is suitable for various applications. With a current rating of 3A and voltage rating of 1000VAC, it offers high performance and reliability. Perfect for hi-rel applications, the 66506-068LF is a top choice for demanding electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

