| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66506-074 |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66506-074 |
66506-074
| Heilind Number: | BRG66506-074 |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66506-074 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the QUICKIE II HEADER, a versatile and reliable connector designed for seamless PCB integration. With a sleek blue housing made of durable glass-filled plastic, this Quickie® series header features 26 gold-plated copper alloy contacts arranged in two rows, allowing for efficient signal transmission. Its through-hole mount type ensures secure installation, while a straight mount angle and a tail length of 2.67 mm offer convenience in setup. Meeting UL 94V-0 flammability rating standards and RoHS compliance, this header guarantees safety and environmental responsibility. With a wide operating temperature range of -65 °C to 125 °C and a maximum voltage rating of 1000 VAC, it is suitable for various applications. Whether in industrial machinery or consumer electronics, the QUICKIE II HEADER delivers high performance, making it an essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

