| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66506-097 |
| Color: | Black |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | IDC |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | GXT |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| SKU: | BRG66506-097 |
66506-097
| Heilind Number: | BRG66506-097 |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66506-097 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® HDR PCB Pin Header, a high-performance connector designed for reliable signal transmission in demanding environments. With 34 gold-plated contacts housed in durable black glass-filled polycarbonate, this through-hole mount connector ensures secure and long-lasting connections. Featuring IDC termination for easy installation, it is ideal for use in industrial, aerospace, and automotive applications. With a wide operating temperature range of -65°C to 105°C, it guarantees performance in extreme conditions. RoHS compliant and UL 94V-0 rated, it meets strict industry standards for safety and environmental responsibility. Trust the Quickie® HDR PCB Pin Header for efficient and dependable connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

