| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66506-115LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Current Rating: | 1 A |
| Number of Rows: | 2 |
| Contact Plating: | GXT |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 10 |
| Termination Method: | IDC |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | Quickie® |
| SKU: | BRG66506-115LF |
66506-115LF
| Heilind Number: | BRG66506-115LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66506-115LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® 66506-115LF QKE HDR, a high-performance connector designed for reliable data transmission in demanding environments. Featuring a sleek black housing made of durable glass-filled polycarbonate, this connector ensures long-lasting durability. With 10 contacts arranged in 2 rows, it provides ample connectivity options. The through-hole mount type with IDC termination method offers easy installation on PCBs. Crafted with precision, the contacts are made of phosphor bronze with GXT plating, guaranteeing excellent conductivity. Operating efficiently in temperatures ranging from -65°C to 105°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and straight mount angle, it allows for seamless integration into your design. RoHS compliant and UL 94V-0 rated for safety, this connector is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||

